Part Details for CGA4J3C0G2E392J125AA by TDK Corporation
Overview of CGA4J3C0G2E392J125AA by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J3C0G2E392J125AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15562-1-ND
|
DigiKey | CAP CER 3900PF 250V C0G 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2270 In Stock |
|
$0.0472 / $0.3100 | Buy Now |
DISTI #
CGA4J3C0G2E392J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 250 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3C0G2E392J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-CGA4J3C0G2E392JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 250V 3900pF C0G 5% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.0480 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
DISTI #
CGA4J3C0G2E392JAA
|
TME | Capacitor: ceramic, MLCC, 3.9nF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0540 | RFQ |
DISTI #
CGA4J3C0G2E392J125AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3C0G2E392J125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA4J3C0G2E392J125AA
CGA4J3C0G2E392J125AA CAD Models
CGA4J3C0G2E392J125AA Part Data Attributes
|
CGA4J3C0G2E392J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3C0G2E392J125AA
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CGA4J3C0G2E392J125AA
This table gives cross-reference parts and alternative options found for CGA4J3C0G2E392J125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3C0G2E392J125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805JKNPOYBN392 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CGA4J3C0G2E392J125AA vs CC0805JKNPOYBN392 |
CC0805JFNPOYBN392 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CGA4J3C0G2E392J125AA vs CC0805JFNPOYBN392 |
CC0805JCNPOYBN392 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CGA4J3C0G2E392J125AA vs CC0805JCNPOYBN392 |
0805Y2500392JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3C0G2E392J125AA vs 0805Y2500392JCB |
0805F2500392JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3C0G2E392J125AA vs 0805F2500392JCT |
0805Y2500392JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3C0G2E392J125AA vs 0805Y2500392JCR |
C2012C0G2E392J125AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.0039uF, 0805 | TDK Corporation | CGA4J3C0G2E392J125AA vs C2012C0G2E392J125AA |
0805F2500392JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3C0G2E392J125AA vs 0805F2500392JCB |
GRM21B5C2E392JWA1L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4J3C0G2E392J125AA vs GRM21B5C2E392JWA1L |
0805H2500392JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3C0G2E392J125AA vs 0805H2500392JCT |