Capacitors
CGA4J2X5R1A475M125AA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA4J2X5R1A475M125AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA4J2X5R1A475M125AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51X7055
Newark Mlcc,0805,x5R,10V,4.7µf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J2X5R1A475M125AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-12645-1-ND
DigiKey CAP CER 4.7UF 10V X5R 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 522
In Stock
  • 1 $0.2700
  • 10 $0.1730
  • 50 $0.1090
  • 100 $0.0873
  • 500 $0.0630
  • 2,000 $0.0544
  • 4,000 $0.0494
  • 10,000 $0.0470
  • 14,000 $0.0445
  • 50,000 $0.0396
  • 100,000 $0.0334
  • 200,000 $0.0329
$0.0329 / $0.2700 Buy Now
DISTI # CGA4J2X5R1A475M125
Avnet Americas Cap Ceramic 4.7uF 10V X5R 20% SMD 0805 85°C Blister Plastic T/R - Tape and Reel (Alt: CGA4J2X5R1A475M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0858
$0.0858 Buy Now
DISTI # 810-CGA4J2X5R1A475MA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA4J2X7R1C105K RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $0.0308
$0.0308 Buy Now

CAD Models for CGA4J2X5R1A475M125AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA4J2X5R1A475M125AA by TDK Corporation

CGA4J2X5R1A475M125AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CGA4J2X5R1A475M125AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA4J2X5R1A475M125AA

This table gives cross-reference parts and alternative options found for CGA4J2X5R1A475M125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2X5R1A475M125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100R15X475MV4T Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc CGA4J2X5R1A475M125AA vs 100R15X475MV4T
CM21X5R475M10AC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, KYOCERA Corporation CGA4J2X5R1A475M125AA vs CM21X5R475M10AC
C2012X5R475MDPS Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Darfon Corporation CGA4J2X5R1A475M125AA vs C2012X5R475MDPS
C0805X5R475M100NPH Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Eyang Technology Development Co Ltd CGA4J2X5R1A475M125AA vs C0805X5R475M100NPH
CS2012X5R475M100NBE Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Samwha Electronics CGA4J2X5R1A475M125AA vs CS2012X5R475M100NBE
C0805C475M8PACTU Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation CGA4J2X5R1A475M125AA vs C0805C475M8PACTU
SCM21D475MNNF Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, Surge Components Inc CGA4J2X5R1A475M125AA vs SCM21D475MNNF
CC0805X5R475MWT Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Quantic UTC CGA4J2X5R1A475M125AA vs CC0805X5R475MWT
CM21X5R475M10KB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, KYOCERA Corporation CGA4J2X5R1A475M125AA vs CM21X5R475M10KB
LMK212BJ475MG-T Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN CGA4J2X5R1A475M125AA vs LMK212BJ475MG-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA4J2X5R1A475M125AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA4J2X5R1A475M125AA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA4J2X5R1A475M125AA would you like to use for your alert(s)?
  • Please alert me when CGA4J2X5R1A475M125AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA4J2X5R1A475M125AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA4J2X5R1A475M125AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA4J2X5R1A475M125AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA4J2X5R1A475M125AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA4J2X5R1A475M125AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: