Capacitors
CGA4J2NP01H333J125AA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA4J2NP01H333J125AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA4J2NP01H333J125AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC4613
Newark Cap, 0.033µf, 50V, 5%, C0G/Np0, 0805, Capacitance:33000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Rohs Compliant: Yes |Tdk CGA4J2NP01H333J125AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 460
  • 1 $0.5100
  • 10 $0.2750
  • 25 $0.2430
  • 50 $0.2110
  • 100 $0.1780
$0.1780 / $0.5100 Buy Now
DISTI # 51X7044
Newark Mlcc,0805,np0,50V,33Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J2NP01H333J125AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-12629-1-ND
DigiKey CAP CER 0.033UF 50V NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3644
In Stock
  • 1 $0.5300
  • 10 $0.3530
  • 50 $0.2810
  • 100 $0.2320
  • 500 $0.1813
  • 1,000 $0.1541
  • 2,000 $0.1450
  • 4,000 $0.1360
  • 10,000 $0.1269
  • 14,000 $0.1246
  • 50,000 $0.1178
$0.1178 / $0.5300 Buy Now
DISTI # CGA4J2NP01H333J125
Avnet Americas Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J2NP01H333J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1461
  • 4,000 $0.1426
  • 8,000 $0.1390
  • 12,000 $0.1355
  • 16,000 $0.1320
  • 20,000 $0.1285
  • 200,000 $0.1250
$0.1250 / $0.1461 Buy Now
DISTI # 810-CGA4J2NP01H333JA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 0.033uF NP0 5% AEC-Q200 RoHS: Compliant 1671
  • 1 $0.5200
  • 10 $0.2810
  • 100 $0.1820
  • 1,000 $0.1520
  • 2,000 $0.1360
  • 10,000 $0.1240
  • 50,000 $0.1170
$0.1170 / $0.5200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.1129
$0.1129 Buy Now
DISTI # CGA4J2NP01H333JAA
TME Capacitor: ceramic, MLCC, 33nF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 0
  • 2,000 $0.1350
$0.1350 RFQ
DISTI # CGA4J2NP01H333J125AA
Avnet Abacus Multilayer Ceramic Capacitor, 0.033 uF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J2NP01H333J125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000712725
Chip1Stop Cap Ceramic 0.033uF 50V C0G 5% SMD 0805 150C Automotive T/R pbFree: Yes 7
  • 10 $0.0913
$0.0913 Buy Now

CAD Models for CGA4J2NP01H333J125AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA4J2NP01H333J125AA by TDK Corporation

CGA4J2NP01H333J125AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CGA4J2NP01H333J125AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA4J2NP01H333J125AA

This table gives cross-reference parts and alternative options found for CGA4J2NP01H333J125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2NP01H333J125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2012NP01H333J125AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA4J2NP01H333J125AA vs C2012NP01H333J125AA

Related Parts for CGA4J2NP01H333J125AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA4J2NP01H333J125AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA4J2NP01H333J125AA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA4J2NP01H333J125AA would you like to use for your alert(s)?
  • Please alert me when CGA4J2NP01H333J125AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA4J2NP01H333J125AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA4J2NP01H333J125AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA4J2NP01H333J125AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA4J2NP01H333J125AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA4J2NP01H333J125AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: