CGA4J2C0G2A332J
TDK Corporation
Description: CAPACITOR, CERAMIC

Overview of CGA4J2C0G2A332J by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA4J2C0G2A332J by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 3300pF ±5% - 100V - C0G - 0805 - Tape&Reel RoHS: Compliant 2888 In Stock
  • 556 $0.2910
  • 1,000 $0.1150
  • 2,000 $0.0551
$0.0551 / $0.2910 Buy Now

CAD Models for CGA4J2C0G2A332J by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGA4J2C0G2A332J by TDK Corporation

CGA4J2C0G2A332J
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CGA4J2C0G2A332J
    TDK Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CGA4J2C0G2A332J

This table gives cross-reference parts and alternative options found for CGA4J2C0G2A332J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2C0G2A332J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN12CE0331JT6 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, Kyocera AVX Components CGA4J2C0G2A332J vs AN12CE0331JT6
0805CG331J101NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0805, Fenghua (HK) Electronics Ltd CGA4J2C0G2A332J vs 0805CG331J101NT
0805C0G331JTNT Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0805 TSC Electronics Ltd CGA4J2C0G2A332J vs 0805C0G331JTNT
101R15N331JCL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT EXXELIA Group CGA4J2C0G2A332J vs 101R15N331JCL
0805Y1000331JQT CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Syfer Technology CGA4J2C0G2A332J vs 0805Y1000331JQT
101R15N331JV4T Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc CGA4J2C0G2A332J vs 101R15N331JV4T
101R15N331JCL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Temex Ceramics CGA4J2C0G2A332J vs 101R15N331JCL
0805F1000331JCB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP Knowles Capacitors CGA4J2C0G2A332J vs 0805F1000331JCB
C0G331J100V0805 Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0805 Jyh Hsu Electronics Co Ltd CGA4J2C0G2A332J vs C0G331J100V0805
AC12CE0331JT6 Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805 Kyocera AVX Components CGA4J2C0G2A332J vs AC12CE0331JT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA4J2C0G2A332J by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA4J2C0G2A332J by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA4J2C0G2A332J would you like to use for your alert(s)?
  • Please alert me when CGA4J2C0G2A332J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA4J2C0G2A332J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA4J2C0G2A332J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA4J2C0G2A332J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA4J2C0G2A332J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA4J2C0G2A332J by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: