-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7S, -/+22% TC, 10uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J1X7S1C106K125AC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4430
|
Newark | Cap, 10Μf, 16V, 10%, X7S, 0805, Capacitance:10Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10270 |
|
$0.1400 / $0.4800 | Buy Now |
DISTI #
94AC7463
|
Newark | Cap, Aec-Q200, 10Uf, 16V, Mlcc, 0805, Capacitance:10Μf, Voltage Rating:16V, Ceramic Capacitor Cas... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0940 / $0.0960 | Buy Now |
DISTI #
445-16110-1-ND
|
DigiKey | CAP CER 10UF 16V X7S 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27639 In Stock |
|
$0.0858 / $0.4200 | Buy Now |
DISTI #
CGA4J1X7S1C106K125AC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0866 | Buy Now |
DISTI #
810-CGA4J1X7S1C106KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 10uF X7S 10% AEC-Q200 RoHS: Compliant | 248253 |
|
$0.0880 / $0.4800 | Buy Now |
DISTI #
V36:1790_06585451
|
Arrow Electronics | Cap Ceramic 10uF 16V X7S 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2305 | Americas - 52000 |
|
$0.0793 | Buy Now |
DISTI #
V72:2272_06585451
|
Arrow Electronics | Cap Ceramic 10uF 16V X7S 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 Container: Cut Strips | Americas - 21 |
|
$0.0893 | Buy Now |
|
Future Electronics | CGA Series 0805 10 uF 16 V ±10% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
4000 Reel |
|
$0.0950 / $0.1010 | Buy Now |
DISTI #
78972498
|
Verical | Cap Ceramic 10uF 16V X7S 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2305 | Americas - 52000 |
|
$0.0793 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, X7S, -/+22% TC, 10UF, 0805 | 3308 |
|
$0.1120 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X7S1C106K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7S1C106K125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7S, -/+22% TC, 10uF, 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1X7S1C106K125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7S1C106K125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM21BC71C106KE11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, X7S, -/+22% TC, 10uF, 0805 | CGA4J1X7S1C106K125AC vs GRM21BC71C106KE11K |
GRM21BC71C106KE11L | Murata Manufacturing Co Ltd | $0.0696 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CGA4J1X7S1C106K125AC vs GRM21BC71C106KE11L |
GCM21BC71C106KE36K | Murata Manufacturing Co Ltd | $0.1455 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CGA4J1X7S1C106K125AC vs GCM21BC71C106KE36K |
C2012X7S1C106K125AC | TDK Corporation | $0.1108 | Ceramic Capacitor, Ceramic | CGA4J1X7S1C106K125AC vs C2012X7S1C106K125AC |
CL21Y106KOBVPNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CGA4J1X7S1C106K125AC vs CL21Y106KOBVPNE |
GCJ21BC71C106KE02L | Murata Manufacturing Co Ltd | $0.1187 | Ceramic Capacitor, Ceramic, | CGA4J1X7S1C106K125AC vs GCJ21BC71C106KE02L |
CL21Y106KOQ4PNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CGA4J1X7S1C106K125AC vs CL21Y106KOQ4PNE |
GCM21BC71C106KE36L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CGA4J1X7S1C106K125AC vs GCM21BC71C106KE36L |