-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3229
|
Newark | Cap, 33000Pf, 100V, C0G/Np0, 0805, Capacitance:0.033µf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA4J1C0G2A333J125AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0490 | Buy Now |
DISTI #
68AC4611
|
Newark | Cap, 33000Pf, 100V, Mlcc, 0805, Capacitance:0.033µf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA4J1C0G2A333J125AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7970 |
|
$0.0490 | Buy Now |
DISTI #
445-172691-1-ND
|
DigiKey | CAP CER 0.033UF 100V C0G 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16317 In Stock |
|
$0.0554 / $0.3400 | Buy Now |
DISTI #
68AC4611
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 68AC4611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 6000 Partner Stock |
|
$0.0930 / $0.2940 | Buy Now |
DISTI #
36AJ3229
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 36AJ3229) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Reel | 2000 Partner Stock |
|
$0.0630 / $0.0680 | Buy Now |
DISTI #
CGA4J1C0G2A333J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1C0G2A333J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0514 | Buy Now |
DISTI #
810-CGA4J1C0G2A333J2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.033uF C0G 5% AEC-Q200 RoHS: Compliant | 11934 |
|
$0.0530 / $0.2900 | Buy Now |
|
Future Electronics | Cap Ceramic 0.033uF 100V C0G 5% SMD 0805 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0547 / $0.0592 | Buy Now |
DISTI #
CGA4J1C0G2A333JAC
|
TME | Capacitor: ceramic, MLCC, 33nF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0640 | RFQ |
DISTI #
CGA4J1C0G2A333J125AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] (Alt: CGA4J1C0G2A333J125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1C0G2A333J125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1C0G2A333J125AC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1C0G2A333J125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1C0G2A333J125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H1000333JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J1C0G2A333J125AC vs 0805H1000333JCT |
0805J1000333JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J1C0G2A333J125AC vs 0805J1000333JCT |
C2012C0G2A333J125AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | TDK Corporation | CGA4J1C0G2A333J125AC vs C2012C0G2A333J125AE |
CGA4J1C0G2A333J125AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA4J1C0G2A333J125AC vs CGA4J1C0G2A333J125AE |
0805H1000333JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J1C0G2A333J125AC vs 0805H1000333JCR |
0805F1000333JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J1C0G2A333J125AC vs 0805F1000333JCB |
0805A1000333JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J1C0G2A333J125AC vs 0805A1000333JCT |
C2012C0G2A333J125AC | CAP CER 0.033UF 100V C0G 0805 | TDK Corporation | CGA4J1C0G2A333J125AC vs C2012C0G2A333J125AC |
0805J1000333JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J1C0G2A333J125AC vs 0805J1000333JCR |