Part Details for CGA4F2X7R2A683K by TDK Corporation
Overview of CGA4F2X7R2A683K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4F2X7R2A683K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5826-1-ND
|
DigiKey | CAP CER 0.068UF 100V X7R 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.0505 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 68000pF ±10% - 100V - X7R - 0805 - Tape&Reel RoHS: Compliant |
3850 In Stock |
|
$0.0654 / $0.4340 | Buy Now |
Part Details for CGA4F2X7R2A683K
CGA4F2X7R2A683K CAD Models
CGA4F2X7R2A683K Part Data Attributes
|
CGA4F2X7R2A683K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4F2X7R2A683K
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for CGA4F2X7R2A683K
This table gives cross-reference parts and alternative options found for CGA4F2X7R2A683K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4F2X7R2A683K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805KCX7R0BB683 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | YAGEO Corporation | CGA4F2X7R2A683K vs CS0805KCX7R0BB683 |
C2012X7R2A683KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGA4F2X7R2A683K vs C2012X7R2A683KB |
CL21B683KCCWPNF | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CGA4F2X7R2A683K vs CL21B683KCCWPNF |
CL21B683KCC5PNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CGA4F2X7R2A683K vs CL21B683KCC5PNC |
CGA4F2X7R2A683K085AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGA4F2X7R2A683K vs CGA4F2X7R2A683K085AA |
CL21B683KCC5PNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CGA4F2X7R2A683K vs CL21B683KCC5PNO |
CGA4F2X7R2A683KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGA4F2X7R2A683K vs CGA4F2X7R2A683KT |
C2012X7R2A683K085AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA4F2X7R2A683K vs C2012X7R2A683K085AA |
C0805X683K101BBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Holy Stone Enterprise Co Ltd | CGA4F2X7R2A683K vs C0805X683K101BBO |
C0805X683K101TB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Holy Stone Enterprise Co Ltd | CGA4F2X7R2A683K vs C0805X683K101TB |