-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1421
|
Newark | Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X7S2A473M080AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 385 |
|
$0.0440 / $0.0730 | Buy Now |
DISTI #
51X6924
|
Newark | Mlcc,0603,x7S,100V,47Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3X7S2A473M080AB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12574-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7S 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11145 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
CGA3E3X7S2A473M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7S2A473M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0166 / $0.0178 | Buy Now |
DISTI #
810-CGA3E3X7S2A473MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.047uF X7S 20% AEC-Q200 RoHS: Compliant | 5101 |
|
$0.0200 / $0.1700 | Buy Now |
|
Future Electronics | 0.047uF 100V X7S 20% 0603 - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0197 / $0.0213 | Buy Now |
DISTI #
CGA3E3X7S2A473MAB
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, X7S, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0232 | RFQ |
DISTI #
CGA3E3X7S2A473M080AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7S2A473M080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3X7S2A473M080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X7S2A473M080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E3X7S2A473M080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3X7S2A473M080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7S2A473M080AE | CAP CER 0.047UF 100V X7S 0603 | TDK Corporation | CGA3E3X7S2A473M080AB vs C1608X7S2A473M080AE |
C1608X7S2A473M080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.047uF, 0603, | TDK Corporation | CGA3E3X7S2A473M080AB vs C1608X7S2A473M080AA |
CGA3E3X7S2A473M080AE | CAP CER 0.047UF 100V X7S 0603 | TDK Corporation | CGA3E3X7S2A473M080AB vs CGA3E3X7S2A473M080AE |
C1608X7S2A473M080AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA3E3X7S2A473M080AB vs C1608X7S2A473M080AB |