Part Details for CGA3E3X7R1E474M080AE by TDK Corporation
Overview of CGA3E3X7R1E474M080AE by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E3X7R1E474M080AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA3E3X7R1E474M080AECT-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0348 / $0.2500 | Buy Now |
DISTI #
CGA3E3X7R1E474M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7R1E474M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 / $0.0432 | Buy Now |
DISTI #
810-CGA3E3X7R1E474MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 0.47uF X7R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0334 | Buy Now |
DISTI #
CGA3E3X7R1E474MAE
|
TME | Capacitor: ceramic, MLCC, 470nF, 25V, X7R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0390 | RFQ |
DISTI #
CGA3E3X7R1E474M080AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7R1E474M080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA3E3X7R1E474M080AE
CGA3E3X7R1E474M080AE CAD Models
CGA3E3X7R1E474M080AE Part Data Attributes
|
CGA3E3X7R1E474M080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X7R1E474M080AE
TDK Corporation
CAP CER 0.47UF 25V X7R 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGA3E3X7R1E474M080AE
This table gives cross-reference parts and alternative options found for CGA3E3X7R1E474M080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3X7R1E474M080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B474M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | CGA3E3X7R1E474M080AE vs 0603B474M250CT |
0603B474M250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | CGA3E3X7R1E474M080AE vs 0603B474M250ST |
0603B474M250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | CGA3E3X7R1E474M080AE vs 0603B474M250C |
0603X474M250GT-A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Capax Technologies Inc | CGA3E3X7R1E474M080AE vs 0603X474M250GT-A |
SH18B474M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA3E3X7R1E474M080AE vs SH18B474M250CG |
0603J0250474MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E3X7R1E474M080AE vs 0603J0250474MXR |
CM105X7R474M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | CGA3E3X7R1E474M080AE vs CM105X7R474M25AT |
0603X474M250SNT-B | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Capax Technologies Inc | CGA3E3X7R1E474M080AE vs 0603X474M250SNT-B |
CM105X7R474M25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | CGA3E3X7R1E474M080AE vs CM105X7R474M25KT |
CM105X7R474M25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | CGA3E3X7R1E474M080AE vs CM105X7R474M25AH |