Part Details for CGA3E3X7R1E334K080AB by TDK Corporation
Overview of CGA3E3X7R1E334K080AB by TDK Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E3X7R1E334K080AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4120
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 0603, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA3E3X7R1E334K080AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 73330 |
|
$0.0270 | Buy Now |
DISTI #
72AK6119
|
Newark | Cap, 0.33Uf, 25V, X76, 0603, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Width:0.8Mmrohs Compliant: Yes |Tdk CGA3E3X7R1E334K080AB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
445-12544-1-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76417 In Stock |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
68AK4120
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 68AK4120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0450 / $0.1670 | Buy Now |
DISTI #
CGA3E3X7R1E334K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7R1E334K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 | Buy Now |
DISTI #
810-CGA3E3X7R1E334KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 0.33uF X7R 10% AEC-Q200 RoHS: Compliant | 57971 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
E02:0323_08179244
|
Arrow Electronics | Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Date Code: 2424 | Europe - 16000 |
|
$0.0202 / $0.0298 | Buy Now |
DISTI #
V72:2272_06584976
|
Arrow Electronics | Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2608 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2307 Container: Cut Strips | Americas - 2608 |
|
$0.0311 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.33UF 25V X7R 0603 automotive 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0215 / $0.0232 | Buy Now |
DISTI #
84859088
|
Verical | Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2424 | Americas - 16000 |
|
$0.0205 / $0.0304 | Buy Now |
Part Details for CGA3E3X7R1E334K080AB
CGA3E3X7R1E334K080AB CAD Models
CGA3E3X7R1E334K080AB Part Data Attributes
|
CGA3E3X7R1E334K080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X7R1E334K080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGA3E3X7R1E334K080AB
This table gives cross-reference parts and alternative options found for CGA3E3X7R1E334K080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3X7R1E334K080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603KRX7R8BB334 | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CGA3E3X7R1E334K080AB vs CC0603KRX7R8BB334 |
0603B334K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | CGA3E3X7R1E334K080AB vs 0603B334K250N |
0603X334K250SNW-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Capax Technologies Inc | CGA3E3X7R1E334K080AB vs 0603X334K250SNW-C |
0603X334K250SNT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Capax Technologies Inc | CGA3E3X7R1E334K080AB vs 0603X334K250SNT |
CC0603KPX7R8BB334 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | YAGEO Corporation | CGA3E3X7R1E334K080AB vs CC0603KPX7R8BB334 |
0603B334K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Fenghua (HK) Electronics Ltd | CGA3E3X7R1E334K080AB vs 0603B334K250S |
SH18B334K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA3E3X7R1E334K080AB vs SH18B334K250CG |
0603A0250334KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E3X7R1E334K080AB vs 0603A0250334KXB |
CL10B334KA84PNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Samsung Electro-Mechanics | CGA3E3X7R1E334K080AB vs CL10B334KA84PNL |
0603X334K250GT-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Capax Technologies Inc | CGA3E3X7R1E334K080AB vs 0603X334K250GT-C |