Part Details for CGA3E2X7R2A152K080AA by TDK Corporation
Overview of CGA3E2X7R2A152K080AA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E2X7R2A152K080AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5807-1-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0603 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6021 In Stock |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
810-CGA3E2X7R2A152K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA3E2X7R2A222MA RoHS: Compliant | 2208 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
V72:2272_06584702
|
Arrow Electronics | Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1643 Container: Cut Strips | Americas - 50 |
|
$0.0010 / $0.0044 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0112 | Buy Now |
|
Perfect Parts Corporation | 19432 |
|
RFQ |
Part Details for CGA3E2X7R2A152K080AA
CGA3E2X7R2A152K080AA CAD Models
CGA3E2X7R2A152K080AA Part Data Attributes
|
CGA3E2X7R2A152K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X7R2A152K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGA3E2X7R2A152K080AA
This table gives cross-reference parts and alternative options found for CGA3E2X7R2A152K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X7R2A152K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T152K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA3E2X7R2A152K080AA vs C0603T152K1RACTU |
C0603C152K1RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | CGA3E2X7R2A152K080AA vs C0603C152K1RAL9028 |
C0603S152K1RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KEMET Corporation | CGA3E2X7R2A152K080AA vs C0603S152K1RAL9028 |
B37931K1152K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CGA3E2X7R2A152K080AA vs B37931K1152K060 |
C0603X152K1REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA3E2X7R2A152K080AA vs C0603X152K1REC7411 |
C0603C152K1REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA3E2X7R2A152K080AA vs C0603C152K1REC7081 |
C0603Y152K1RAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | CGA3E2X7R2A152K080AA vs C0603Y152K1RAC7040 |
GCD188R72A152KA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2X7R2A152K080AA vs GCD188R72A152KA01D |
C1608X7R2A152KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CGA3E2X7R2A152K080AA vs C1608X7R2A152KB |
CL10B152KCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Samsung Electro-Mechanics | CGA3E2X7R2A152K080AA vs CL10B152KCNP |