Part Details for CGA3E1X7R1V474M080AD by TDK Corporation
Overview of CGA3E1X7R1V474M080AD by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E1X7R1V474M080AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9824-1-ND
|
DigiKey | CAP CER 0.47UF 35V 0603 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
764 In Stock |
|
$0.0718 / $0.3400 | Buy Now |
DISTI #
CGA3E1X7R1V474M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 35 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1V474M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0664 | Buy Now |
DISTI #
810-CGA3E1X7R1V474MD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 35V 0.47uF X7R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
CGA3E1X7R1V474MAD
|
TME | Capacitor: ceramic, MLCC, 470nF, 35V, X7R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0603 | RFQ |
DISTI #
CGA3E1X7R1V474M080AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 35 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1V474M080AD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA3E1X7R1V474M080AD
CGA3E1X7R1V474M080AD CAD Models
CGA3E1X7R1V474M080AD Part Data Attributes
|
CGA3E1X7R1V474M080AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1X7R1V474M080AD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGA3E1X7R1V474M080AD
This table gives cross-reference parts and alternative options found for CGA3E1X7R1V474M080AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E1X7R1V474M080AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R1V474M080AE | CAP CER 0.47UF 35V X7R 0603 | TDK Corporation | CGA3E1X7R1V474M080AD vs C1608X7R1V474M080AE |
GMK107B7474MAHT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474M080AD vs GMK107B7474MAHT |
MBJCG168BB7474MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474M080AD vs MBJCG168BB7474MTPA01 |
MCASG168SB7474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474M080AD vs MCASG168SB7474MTNA01 |
GRM188R7YA474ME05J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CGA3E1X7R1V474M080AD vs GRM188R7YA474ME05J |
C1608X7R1V474M080AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CGA3E1X7R1V474M080AD vs C1608X7R1V474M080AB |
MBASG168SB7474MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474M080AD vs MBASG168SB7474MTNA01 |
MMJCG168BB7474MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1V474M080AD vs MMJCG168BB7474MTPA01 |
GMJ107BB7474MAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CGA3E1X7R1V474M080AD vs GMJ107BB7474MAHT |
C1608X7R1V474MT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | TDK Corporation | CGA3E1X7R1V474M080AD vs C1608X7R1V474MT |