Part Details for CGA3E1X7R1C474K080AC by TDK Corporation
Overview of CGA3E1X7R1C474K080AC by TDK Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E1X7R1C474K080AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9637
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.47 - F, - 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Tdk CGA3E1X7R1C474K080AC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2619 |
|
$0.0330 / $0.0520 | Buy Now |
DISTI #
79Y4096
|
Newark | Cap, 0.47Μf, 16V, 10%, X7R, 0603, Capacitance:0.47Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA3E1X7R1C474K080AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0240 | Buy Now |
DISTI #
445-5672-1-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25906 In Stock |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
CGA3E1X7R1C474K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1C474K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0136 | Buy Now |
DISTI #
CGA3E1X7R1C474K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X7R1C474K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 | Buy Now |
DISTI #
810-CGA3E1X7R1C474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 0.47uF X7R 10% AEC-Q200 RoHS: Compliant | 8775 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
V72:2272_06584269
|
Arrow Electronics | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2130 Container: Cut Strips | Americas - 3518 |
|
$0.0141 | Buy Now |
|
Future Electronics | CGA Series 0603 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0158 / $0.0171 | Buy Now |
DISTI #
68501013
|
Verical | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 823 Package Multiple: 1 | Americas - 4000 |
|
$0.0161 / $0.0380 | Buy Now |
DISTI #
58803091
|
Verical | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 2130 | Americas - 3518 |
|
$0.0141 | Buy Now |
Part Details for CGA3E1X7R1C474K080AC
CGA3E1X7R1C474K080AC CAD Models
CGA3E1X7R1C474K080AC Part Data Attributes
|
CGA3E1X7R1C474K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1X7R1C474K080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGA3E1X7R1C474K080AC
This table gives cross-reference parts and alternative options found for CGA3E1X7R1C474K080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E1X7R1C474K080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1C474K080AC vs MBASE168SB7474KTNA01 |
0603H0160474KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1X7R1C474K080AC vs 0603H0160474KXB |
0603Y0160474KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1X7R1C474K080AC vs 0603Y0160474KXT |
C0603C474K4RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CGA3E1X7R1C474K080AC vs C0603C474K4RAC3325 |
CC0603KPX7R7BB474 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CGA3E1X7R1C474K080AC vs CC0603KPX7R7BB474 |
C0603T474K4RAC7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CGA3E1X7R1C474K080AC vs C0603T474K4RAC7411 |
0603B474K160NT | CAP,CERAMIC,470NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | CGA3E1X7R1C474K080AC vs 0603B474K160NT |
C0603T474K4RAC7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | CGA3E1X7R1C474K080AC vs C0603T474K4RAC7013 |
GRM188R71C474KA88B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E1X7R1C474K080AC vs GRM188R71C474KA88B |
EMR107B7474KA-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X7R1C474K080AC vs EMR107B7474KA-T |