Part Details for CGA3E1X5R1C225K080AC by TDK Corporation
Overview of CGA3E1X5R1C225K080AC by TDK Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E1X5R1C225K080AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9635
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cga Conductive Epoxy Series, Product Length:1.6Mmrohs Compliant: Yes |Tdk CGA3E1X5R1C225K080AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20167 |
|
$0.0530 / $0.2250 | Buy Now |
DISTI #
445-6932-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44717 In Stock |
|
$0.0273 / $0.2000 | Buy Now |
DISTI #
52W9635
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0530 / $0.2250 | Buy Now |
DISTI #
CGA3E1X5R1C225K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1X5R1C225K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 | Buy Now |
DISTI #
810-CGA3E1X5R1C225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 2.2uF X5R 10% AEC-Q200 RoHS: Compliant | 38125 |
|
$0.0270 / $0.2100 | Buy Now |
DISTI #
V36:1790_06584259
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2206 | Americas - 72000 |
|
$0.0238 | Buy Now |
DISTI #
E02:0323_06889221
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Date Code: 2407 | Europe - 4000 |
|
$0.0268 / $0.0342 | Buy Now |
DISTI #
V72:2272_06584259
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 936 |
|
$0.0270 | Buy Now |
|
Future Electronics | CGA Series 0603 2.2 uF 16 V ±10% X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 1095Cut Tape/Mini-Reel |
|
$0.0607 / $0.2000 | Buy Now |
|
Future Electronics | CGA Series 0603 2.2 uF 16 V ±10% X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0286 / $0.0308 | Buy Now |
Part Details for CGA3E1X5R1C225K080AC
CGA3E1X5R1C225K080AC CAD Models
CGA3E1X5R1C225K080AC Part Data Attributes
|
CGA3E1X5R1C225K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1X5R1C225K080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGA3E1X5R1C225K080AC
This table gives cross-reference parts and alternative options found for CGA3E1X5R1C225K080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E1X5R1C225K080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A225KO8ANNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | CGA3E1X5R1C225K080AC vs CL10A225KO8ANNC |
C0603C225K4PAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | CGA3E1X5R1C225K080AC vs C0603C225K4PAC3325 |
C0603C225K4PAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | CGA3E1X5R1C225K080AC vs C0603C225K4PAC9028 |
MBASE168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGA3E1X5R1C225K080AC vs MBASE168AB5225KTNA01 |
CM105X5R225K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KYOCERA Corporation | CGA3E1X5R1C225K080AC vs CM105X5R225K16AH |
CE0603X5R225KWT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Quantic UTC | CGA3E1X5R1C225K080AC vs CE0603X5R225KWT |
C1608X5R1C225K(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 2.2 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CGA3E1X5R1C225K080AC vs C1608X5R1C225K(080AB) |
ECJ1VB1C225K | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 2.2uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CGA3E1X5R1C225K080AC vs ECJ1VB1C225K |
225478643667 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CGA3E1X5R1C225K080AC vs 225478643667 |
CC0603KRX5R7BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | CGA3E1X5R1C225K080AC vs CC0603KRX5R7BB225 |