Part Details for CGA3318Z by Qorvo
Overview of CGA3318Z by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for CGA3318Z
CGA3318Z CAD Models
CGA3318Z Part Data Attributes
|
CGA3318Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
CGA3318Z
Qorvo
Wide Band Low Power Amplifier, 5MHz Min, 900MHz Max, 2 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 4.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 165 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for CGA3318Z
This table gives cross-reference parts and alternative options found for CGA3318Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3318Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA-3318ZSQ | Wide Band Low Power Amplifier, 5MHz Min, 900MHz Max, 2 Func, GREEN, ESOP-8 | Qorvo | CGA3318Z vs CGA-3318ZSQ |
CGA-3318ZSQ | 5MHz - 900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, ESOP-8 | RF Micro Devices Inc | CGA3318Z vs CGA-3318ZSQ |
CGA-3318 | Wide Band Low Power Amplifier, 5MHz Min, 900MHz Max, 2 Func, BIPolar, SOIC-8 | Qorvo | CGA3318Z vs CGA-3318 |
CGA-3318 | Wide Band Low Power Amplifier, 5MHz Min, 900MHz Max, 2 Func, BIPolar, SOIC-8 | RF Micro Devices Inc | CGA3318Z vs CGA-3318 |