Part Details for CGA2B3X8R1H103K050BD by TDK Corporation
Overview of CGA2B3X8R1H103K050BD by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B3X8R1H103K050BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4494
|
Newark | Cap, 0.01Μf, 50V, 10%, X8R, 0402, Capacitance:10000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA2B3X8R1H103K050BD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.2210 | Buy Now |
DISTI #
445-9706-1-ND
|
DigiKey | CAP CER 10000PF 50V 0402 EPOXY Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37297 In Stock |
|
$0.0269 / $0.2000 | Buy Now |
DISTI #
CGA2B3X8R1H103K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X8R1H103K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0332 | Buy Now |
DISTI #
810-CGA2B3X8R1H103KD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0402 50V 0.01uF X8R 10% AEC-Q200 RoHS: Compliant | 3941 |
|
$0.0270 / $0.2100 | Buy Now |
DISTI #
V72:2272_06584236
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0402 Conductive Epoxy 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1918 Container: Cut Strips | Americas - 10022 |
|
$0.0194 / $0.0920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
DISTI #
33106708
|
Verical | Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0402 Conductive Epoxy 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1918 | Americas - 10022 |
|
$0.0194 | Buy Now |
DISTI #
69097043
|
Verical | Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0402 Conductive Epoxy 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1083 Package Multiple: 1 | Americas - 10000 |
|
$0.0281 / $0.0289 | Buy Now |
DISTI #
CGA2B3X8R1H103KBD
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0259 / $0.0323 | RFQ |
DISTI #
CGA2B3X8R1H103K050BD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X8R1H103K050BD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA2B3X8R1H103K050BD
CGA2B3X8R1H103K050BD CAD Models
CGA2B3X8R1H103K050BD Part Data Attributes
|
CGA2B3X8R1H103K050BD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X8R1H103K050BD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B3X8R1H103K050BD
This table gives cross-reference parts and alternative options found for CGA2B3X8R1H103K050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B3X8R1H103K050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005X8R1H103K050BE | TDK Corporation | $0.0404 | CAP CER 10000PF 50V X8R 0402 | CGA2B3X8R1H103K050BD vs C1005X8R1H103K050BE |
C1005X8R1H103K050BB | TDK Corporation | $0.0409 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA2B3X8R1H103K050BD vs C1005X8R1H103K050BB |