Part Details for CGA2B3X7R1H683KT by TDK Corporation
Overview of CGA2B3X7R1H683KT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGA2B3X7R1H683KT
CGA2B3X7R1H683KT CAD Models
CGA2B3X7R1H683KT Part Data Attributes
|
CGA2B3X7R1H683KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X7R1H683KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B3X7R1H683KT
This table gives cross-reference parts and alternative options found for CGA2B3X7R1H683KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B3X7R1H683KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B3X7R1H683K050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B3X7R1H683KT vs CGA2B3X7R1H683K050BD |
CS0402KPX7R9BB683 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CGA2B3X7R1H683KT vs CS0402KPX7R9BB683 |
GRM155R71H683KE14W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B3X7R1H683KT vs GRM155R71H683KE14W |
GRT155R71H683KE01J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B3X7R1H683KT vs GRT155R71H683KE01J |
SCM05B683KBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | CGA2B3X7R1H683KT vs SCM05B683KBNI |
SCM05B683KBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | CGA2B3X7R1H683KT vs SCM05B683KBNH |
C1005X7R1H683K050BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CGA2B3X7R1H683KT vs C1005X7R1H683K050BB |
MBASU105AB7683KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H683KT vs MBASU105AB7683KFCA01 |
CC0402KRX7R9BB683 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CGA2B3X7R1H683KT vs CC0402KRX7R9BB683 |
GRM155R71H683KE14J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B3X7R1H683KT vs GRM155R71H683KE14J |