Part Details for CGA2B2X7R1H471KT by TDK Corporation
Overview of CGA2B2X7R1H471KT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGA2B2X7R1H471KT
CGA2B2X7R1H471KT CAD Models
CGA2B2X7R1H471KT Part Data Attributes
|
CGA2B2X7R1H471KT
TDK Corporation
Buy Now
|
Compare Parts:
CGA2B2X7R1H471KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for CGA2B2X7R1H471KT
This table gives cross-reference parts and alternative options found for CGA2B2X7R1H471KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X7R1H471KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022R471K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CGA2B2X7R1H471KT vs 04022R471K9B20D |
GRP155R71H471KD01C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Murata Manufacturing Co Ltd | CGA2B2X7R1H471KT vs GRP155R71H471KD01C |
CL05B471KBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CGA2B2X7R1H471KT vs CL05B471KBNO |
CL05B471KB5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Samsung Electro-Mechanics | CGA2B2X7R1H471KT vs CL05B471KB5GNNO |
04022R471K9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CGA2B2X7R1H471KT vs 04022R471K9B30D |
C0402C471K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X7R1H471KT vs C0402C471K5RALTU |
MAASU105SB7471KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X7R1H471KT vs MAASU105SB7471KFCA01 |
C0402S471K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X7R1H471KT vs C0402S471K5RAC |
MCH155CN471KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CGA2B2X7R1H471KT vs MCH155CN471KL |
C0402T471K5RCC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | CGA2B2X7R1H471KT vs C0402T471K5RCC7411 |