Part Details for CGA2B2NP02A221J050BA by TDK Corporation
Overview of CGA2B2NP02A221J050BA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CGA2B2NP02A221J050BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4475
|
Newark | Cap, 220Pf, 100V, 5%, C0G/Np0, 0402, Capacitance:220Pf, Voltage Rating:100V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA2B2NP02A221J050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9951 |
|
$0.0340 / $0.0570 | Buy Now |
DISTI #
445-CGA2B2NP02A221J050BACT-ND
|
DigiKey | CAP CER 220PF 100V NP0 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18849 In Stock |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
CGA2B2NP02A221J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2NP02A221J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0199 | Buy Now |
DISTI #
810-CGA2B2NP02A221JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 220pF NP0 5% AEC-Q200 RoHS: Compliant | 28741 |
|
$0.0170 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0154 | Buy Now |
DISTI #
CGA2B2NP02A221JBA
|
TME | Capacitor: ceramic, MLCC, 220pF, 100V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0180 | RFQ |
DISTI #
CGA2B2NP02A221J050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 100 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2NP02A221J050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA2B2NP02A221J050BA
CGA2B2NP02A221J050BA CAD Models
CGA2B2NP02A221J050BA Part Data Attributes
|
CGA2B2NP02A221J050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2NP02A221J050BA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |