-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4507
|
Newark | Cap, Aec-Q200, 680Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Tdk CGA1A2X7R1E681K030BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10330 |
|
$0.0240 / $0.0430 | Buy Now |
DISTI #
66W7981
|
Newark | Mlcc,0201,x7R,25V,680Pf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2X7R1E681K030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12103-1-ND
|
DigiKey | CAP CER 680PF 25V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19217 In Stock |
|
$0.0088 / $0.1100 | Buy Now |
DISTI #
CGA1A2X7R1E681K030
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 25 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1E681K030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0116 | Buy Now |
DISTI #
810-CGA1A2X7R1E681KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 680pF X7R 10% AEC-Q200 RoHS: Compliant | 18295 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0083 | Buy Now |
DISTI #
CGA1A2X7R1E681KBA
|
TME | Capacitor: ceramic, MLCC, 680pF, 25V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0105 | RFQ |
DISTI #
CGA1A2X7R1E681K030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 25 V, � 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1E681K030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2X7R1E681K030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R1E681K030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2X7R1E681K030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2X7R1E681K030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0201X681K2 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Strong Capacitor Co Ltd | CGA1A2X7R1E681K030BA vs CC0201X681K2 |
C0201X7R250-681KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1E681K030BA vs C0201X7R250-681KGE |
NMC0201X7R681K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CGA1A2X7R1E681K030BA vs NMC0201X7R681K25TRPLPF |
GRM033R71E681KA01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2X7R1E681K030BA vs GRM033R71E681KA01C |
0201X681K250SNW-A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Capax Technologies Inc | CGA1A2X7R1E681K030BA vs 0201X681K250SNW-A |
0201X681K250ST-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Capax Technologies Inc | CGA1A2X7R1E681K030BA vs 0201X681K250ST-B |
0201X681K250SW-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0201, | Capax Technologies Inc | CGA1A2X7R1E681K030BA vs 0201X681K250SW-C |
GRM033R71E681KA01J | Capacitor, Ceramic, Chip, General Purpose, 680pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CGA1A2X7R1E681K030BA vs GRM033R71E681KA01J |
ECJZEB1E681K | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CGA1A2X7R1E681K030BA vs ECJZEB1E681K |
0201B681K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CGA1A2X7R1E681K030BA vs 0201B681K250CT |