Part Details for CGA1A2X7R1C101M030BA by TDK Corporation
Overview of CGA1A2X7R1C101M030BA by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA1A2X7R1C101M030BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7461
|
Newark | Cap, 100Pf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Tdk CGA1A2X7R1C101M030BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0220 / $0.0380 | Buy Now |
DISTI #
29AJ4496
|
Newark | Cap, Aec-Q200, 100Pf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Tdk CGA1A2X7R1C101M030BA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0120 | Buy Now |
DISTI #
445-12064-1-ND
|
DigiKey | CAP CER 100PF 16V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21748 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CGA1A2X7R1C101M030
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 16 V, ? 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1C101M030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
810-CGA1A2X7R1C101MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 100pF X7R 20% AEC-Q200 RoHS: Compliant | 16279 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
CGA1A2X7R1C101MBA
|
TME | Capacitor: ceramic, MLCC, 100pF, 16V, X7R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0095 | RFQ |
DISTI #
CGA1A2X7R1C101M030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 16 V, � 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1C101M030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA1A2X7R1C101M030BA
CGA1A2X7R1C101M030BA CAD Models
CGA1A2X7R1C101M030BA Part Data Attributes
|
CGA1A2X7R1C101M030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R1C101M030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CGA1A2X7R1C101M030BA
This table gives cross-reference parts and alternative options found for CGA1A2X7R1C101M030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2X7R1C101M030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL03B101MO3GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | CGA1A2X7R1C101M030BA vs CL03B101MO3GNNC |
GRM033R71C101MD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CGA1A2X7R1C101M030BA vs GRM033R71C101MD01J |
C0201X7R160-101MPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | CGA1A2X7R1C101M030BA vs C0201X7R160-101MPBD |
0201YC101MAZ7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | CGA1A2X7R1C101M030BA vs 0201YC101MAZ7A |
CM03X7R101M16AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CGA1A2X7R1C101M030BA vs CM03X7R101M16AT |
C0201X7R160-101MSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | CGA1A2X7R1C101M030BA vs C0201X7R160-101MSND |
MBASE063SB7101MFCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | CGA1A2X7R1C101M030BA vs MBASE063SB7101MFCA01 |
CMC-016/101MX0201W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | CGA1A2X7R1C101M030BA vs CMC-016/101MX0201W |
CM03X7R101M16AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CGA1A2X7R1C101M030BA vs CM03X7R101M16AN |
GRM033R71C101MA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±20%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CGA1A2X7R1C101M030BA vs GRM033R71C101MA01J |