-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9029
|
Newark | Capacitors Ceramic, 39Pf, 5%, 25V, C0G, 0201[0603], Capacitance:39Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Msl:- Rohs Compliant: Yes |Tdk CGA1A2C0G1E390J030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41AH1877
|
Newark | Cap, 39Pf, 25V, 5%, C0G/Np0, 0201, Capacitance:39Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA1A2C0G1E390J030BA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 / $0.0380 | Buy Now |
DISTI #
445-9021-1-ND
|
DigiKey | CAP CER 39PF 25V C0G 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15523 In Stock |
|
$0.0083 / $0.1000 | Buy Now |
DISTI #
CGA1A2C0G1E390J030
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1E390J030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0107 | Buy Now |
DISTI #
810-CGA1A2C0G1E390J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 39pF C0G 5% AEC-Q200 RoHS: Compliant | 29805 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
CGA1A2C0G1E390JBA
|
TME | Capacitor: ceramic, MLCC, 39pF, 25V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0097 | RFQ |
|
NexGen Digital | 14690 |
|
RFQ | ||
DISTI #
CGA1A2C0G1E390J030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 39 pF, 25 V, � 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1E390J030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2C0G1E390J030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2C0G1E390J030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2C0G1E390J030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2C0G1E390J030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L390JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CGA1A2C0G1E390J030BA vs 250R05L390JV4T |
CL03C390JA3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Samsung Electro-Mechanics | CGA1A2C0G1E390J030BA vs CL03C390JA3ALNC |
CL03C390JA3ACNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Samsung Electro-Mechanics | CGA1A2C0G1E390J030BA vs CL03C390JA3ACNL |
C0201COG250-390JNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | VENKEL LTD | CGA1A2C0G1E390J030BA vs C0201COG250-390JNB |
GCM0335C1E390JA16W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CGA1A2C0G1E390J030BA vs GCM0335C1E390JA16W |
GMC02CG390J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CGA1A2C0G1E390J030BA vs GMC02CG390J25NT |
CL03C390JA3GLNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Samsung Electro-Mechanics | CGA1A2C0G1E390J030BA vs CL03C390JA3GLNL |
GRP0335C1E390JA01D | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Murata Manufacturing Co Ltd | CGA1A2C0G1E390J030BA vs GRP0335C1E390JA01D |
250R05L390JV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CGA1A2C0G1E390J030BA vs 250R05L390JV4T |
C0201COG250-390JSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | VENKEL LTD | CGA1A2C0G1E390J030BA vs C0201COG250-390JSND |