Part Details for CG852U025V4C3PL by Cornell Dubilier Electronics Inc
Overview of CG852U025V4C3PL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG852U025V4C3PL
CG852U025V4C3PL CAD Models
CG852U025V4C3PL Part Data Attributes
|
CG852U025V4C3PL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG852U025V4C3PL
Cornell Dubilier Electronics Inc
CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.181 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Length | 106.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 9400 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CG852U025V4C3PL
This table gives cross-reference parts and alternative options found for CG852U025V4C3PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG852U025V4C3PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG852U025V4C3ND | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C3ND |
CG852U025V4C6PH | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C6PH |
CG852U025V4C3NL | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C3NL |
CG852U025V4C6NG | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C6NG |
CG852U025V4C6PD | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C6PD |
CG852U025V4C6NF | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C6NF |
CG852U025V4C6NH | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C6NH |
CG852U025V4C3NF | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C3NF |
CG852U025V4C3PF | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C3PF |
CG852U025V4C3PD | CAP,AL2O3,8.5MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG852U025V4C3PL vs CG852U025V4C3PD |