-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11925CT-ND
|
DigiKey | GDT 90V 5KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3637 / $2.6800 | Buy Now |
DISTI #
576-CG590LS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 90V RoHS: Compliant | 220 |
|
$1.2100 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
CG5-90LS
|
TME | Arrester: surge arrester, SMD, Ubr type: 90V, 1.5pF, 10GΩ Min Qty: 1 | 0 |
|
$1.6400 / $3.3400 | RFQ |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 90V SMT | 0 |
|
$2.6458 / $2.9104 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG590LS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG590LS
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-X2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CG590LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG590LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG590L | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 | Littelfuse Inc | CG590LS vs CG590L |
CG590LSTR | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 | Littelfuse Inc | CG590LS vs CG590LSTR |
CG590L-03 | CG590L-03 | Littelfuse Inc | CG590LS vs CG590L-03 |
CG590L-02 | Surge Protection Circuit, PACKAGE-2 | Littelfuse Inc | CG590LS vs CG590L-02 |