-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9026
|
Newark | Gp Standard S.a. 800V 6.2*4.2Mm Smt/ Tr |Littelfuse CG40.8SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.8920 | Buy Now |
DISTI #
F7593CT-ND
|
DigiKey | GDT 800V 3KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6883 / $1.7500 | Buy Now |
DISTI #
576-CG40.8SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 800V 3kA 8/20us UL 1449 RoHS: Compliant | 984 |
|
$0.7870 / $1.5600 | Buy Now |
|
Future Electronics | Two-terminal SMT High Voltage Gas Plasma Arresters, 800V, 3kA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8400 / $0.9100 | Buy Now |
|
Future Electronics | Two-terminal SMT High Voltage Gas Plasma Arresters, 800V, 3kA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8400 / $0.9100 | Buy Now |
DISTI #
CG40.8SM
|
TME | Arrester: surge arrester, SMD, Ø4.2x6mm, 800V, 1GΩ, 3kA, GDT Min Qty: 1000 | 0 |
|
$1.0400 | RFQ |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 800V SMT | 0 |
|
$1.6536 / $1.8190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG40.8SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG40.8SM
Littelfuse Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |