-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CDSS2, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5057
|
Newark | Gp S.a. Standard 4.0Kv Nominal/ Tr Rohs Compliant: Yes |Littelfuse CG34.0LTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.5800 | Buy Now |
DISTI #
F6580CT-ND
|
DigiKey | GDT 4000V 5KA 2 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
329 In Stock |
|
$1.9523 / $4.2700 | Buy Now |
DISTI #
576-CG34.0LTR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 4.0KV RoHS: Compliant | 174 |
|
$1.9500 / $4.1200 | Buy Now |
|
Future Electronics | CG3 Series 4 kV 1.5 pF Axial Lead Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.2700 / $2.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 212 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 169 |
|
$1.4000 / $4.0000 | Buy Now | |
DISTI #
CG34.0LTR
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 4.0KV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.9000 / $1.9400 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 4000V THT | 0 |
|
$4.8953 / $5.3848 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG34.0LTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG34.0LTR
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |