Part Details for CG34.0L by Littelfuse Inc
Overview of CG34.0L by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG34.0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B9886
|
Newark | Gp S.a. Standard 4.0Kv Nominal/ Tray Rohs Compliant: Yes |Littelfuse CG34.0L RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.7200 | Buy Now |
DISTI #
CG34.0L-ND
|
DigiKey | GDT 4000V 5KA 2 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2240 In Stock |
|
$1.9074 / $4.0300 | Buy Now |
DISTI #
576-CG34.0L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 4.0KV RoHS: Compliant | 785 |
|
$1.9000 / $4.0300 | Buy Now |
|
Future Electronics | CG3 Series 4000 V 5kA Axial Through Hole Cylinder Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.8700 / $1.9700 | Buy Now |
|
Future Electronics | CG3 Series 4000 V 5kA Axial Through Hole Cylinder Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.2200 / $2.4300 | Buy Now |
DISTI #
CG34.0L
|
TME | Arrester: surge arrester, THT, 4kV, 5kA, 10GΩ, Ø6x8mm, GDT Min Qty: 350 | 0 |
|
$3.0200 | RFQ |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 4000V THT | 0 |
|
$5.4452 / $5.9897 | RFQ |
Part Details for CG34.0L
CG34.0L CAD Models
CG34.0L Part Data Attributes
|
CG34.0L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG34.0L
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |