-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CDSS2, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-G3-18E-18.432000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G3-18E-28.636300 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G3-18E-33.333330 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5051
|
Newark | T&r/Two Electrode High Voltage Surge Arrestors Rohs Compliant: Yes |Littelfuse CG31.5LTR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3600 | Buy Now |
DISTI #
18-CG31.5LTRCT-ND
|
DigiKey | GDT 1500V 5KA 2 POLE TH Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4277 In Stock |
|
$1.7865 / $4.3300 | Buy Now |
DISTI #
576-CG31.5LTR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1.5KV RoHS: Compliant | 709 |
|
$2.0500 / $3.7900 | Buy Now |
|
Future Electronics | CG3 Series 1800 V 5 kA Plug In Axial Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$1.7100 / $1.8000 | Buy Now |
|
Future Electronics | CG3 Series 1800 V 5 kA Plug In Axial Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.7100 / $1.8000 | Buy Now |
DISTI #
CG31.5LTR
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1.5KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.7400 / $1.8500 | Buy Now |
DISTI #
CG31.5LTR
|
TME | Arrester: surge arrester, THT, 1.5kV, 5kA, 10GΩ, Ø6x8mm, GDT Min Qty: 500 | 0 |
|
$2.8400 | RFQ |
DISTI #
C1S425201936987
|
Chip1Stop | GP S.A. STANDARD 1.5KV NOMINAL RoHS: Compliant | 918 |
|
$2.1600 / $2.9300 | Buy Now |
DISTI #
C1S425201757070
|
Chip1Stop | GP S.A. STANDARD 1.5KV NOMINAL RoHS: Compliant | 500 |
|
$2.1600 | Buy Now |
|
New Advantage Corporation | CG3 Series 1800 V 5 kA Plug In Axial Gas Discharge Tube RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$2.2000 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG31.5LTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG31.5LTR
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CG31.5LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG31.5LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG31.5L | Surge Protection Circuit, CDSS2, PACKAGE-2 | Littelfuse Inc | CG31.5LTR vs CG31.5L |
CG31.5 | Surge Protection Circuit, CXSS2, PACKAGE-2 | Littelfuse Inc | CG31.5LTR vs CG31.5 |
CG31.5L-09 | CG31.5L-09 | Littelfuse Inc | CG31.5LTR vs CG31.5L-09 |