-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CDSS2, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-G3-18E-18.432000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G3-18E-28.636300 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G3-18E-33.333330 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7924
|
Newark | Gp S.a. Standard 1.3Kv Nominal/ Tr |Littelfuse CG31.3LTR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3600 | Buy Now |
DISTI #
CG31.3LTR-ND
|
DigiKey | GDT 1300V 5KA 2 POLE TH Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1636 | Buy Now |
DISTI #
576-CG31.3LTR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 1.3KV RoHS: Compliant | 0 |
|
$2.0500 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
DISTI #
CG31.3LTR
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN 1.3KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8500 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 1300V THT | 0 |
|
$4.4779 / $4.9257 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG31.3LTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG31.3LTR
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |