-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CDSS2, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B9877
|
Newark | Two Electrode High Voltage Surge Arrestors Rohs Compliant: Yes |Littelfuse CG31.0L RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.5100 | Buy Now |
DISTI #
F11464-ND
|
DigiKey | GDT 1000V 5KA 2 POLE TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
346 In Stock |
|
$1.7571 / $2.9900 | Buy Now |
DISTI #
576-CG31.0L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1.0KV RoHS: Compliant | 501 |
|
$2.0100 / $3.9900 | Buy Now |
DISTI #
75575577
|
RS | GP S.A. STANDARD 1.0KV NOMINAL | Littelfuse CG31.0L Min Qty: 350 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.6800 / $1.7900 | Buy Now |
DISTI #
CG31.0L
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1.0KV RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Tray | Americas - 0 |
|
$1.7100 / $1.8200 | Buy Now |
|
CHIPMALL.COM LIMITED | 5kA 1kV 2 Plugin Gas Discharge Tube (GDT) ROHS | 350 |
|
$0.5093 / $0.8730 | Buy Now |
|
LCSC | 5kA 1kV 2 Plugin Gas Discharge Tube Arresters (GDT) ROHS | 248 |
|
$0.5160 / $0.8970 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 1000V THT | 0 |
|
$4.2554 / $4.6809 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG31.0L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG31.0L
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |