Part Details for CG241T450V4C6PF by Cornell Dubilier Electronics Inc
Overview of CG241T450V4C6PF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for CG241T450V4C6PF
CG241T450V4C6PF CAD Models
CG241T450V4C6PF Part Data Attributes
|
CG241T450V4C6PF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG241T450V4C6PF
Cornell Dubilier Electronics Inc
CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 240 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.181 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 330 mΩ | |
Length | 106.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CG241T450V4C6PF
This table gives cross-reference parts and alternative options found for CG241T450V4C6PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG241T450V4C6PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG241T450V4C6NV | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C6NV |
CG241T450V4C6NN | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C6NN |
CG241T450V4C3NL | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C3NL |
CG241T450V4C3PD | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C3PD |
CG241T450V4C3PG | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C3PG |
CG241T450V4C3NF | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C3NF |
CG241T450V4C6PG | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C6PG |
CG241T450V4C3NH | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C3NH |
CG241T450V4C3PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 240uF | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C3PV |
CG241T450V4C3NG | CAP,AL2O3,240UF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CG241T450V4C6PF vs CG241T450V4C3NG |