There are no models available for this part yet.
Overview of CG223U035W4C6NL by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CG223U035W4C6NL by Cornell Dubilier Electronics Inc
Part Data Attributes for CG223U035W4C6NL by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
22000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.881 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
11 mΩ
|
Length
|
106.143 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
15200 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.6 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CG223U035W4C6NL
This table gives cross-reference parts and alternative options found for CG223U035W4C6NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG223U035W4C6NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG223U035W4C6PF | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C6PF |
CG223U035W4C3ND | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C3ND |
CG223U035W4C6PD | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C6PD |
CG223U035W4C6NF | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C6NF |
CG223U035W4C3NL | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C3NL |
CG223U035W4C6PG | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C6PG |
CG223U035W4C6ND | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C6ND |
CG223U035W4C6PL | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C6PL |
CG223U035W4C3PG | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C3PG |
CG223U035W4C6PH | CAP,AL2O3,22MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG223U035W4C6NL vs CG223U035W4C6PH |