Part Details for CG223U035W4C by Cornell Dubilier Electronics Inc
Overview of CG223U035W4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG223U035W4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3934
|
Newark | Aluminum Electrolytic Capacitor 22000Uf, 35V, +75, -10%, Screw, Capacitance:22000µf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.011Ohm Rohs Compliant: Yes |Cornell Dubilier CG223U035W4C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$56.4600 | Buy Now |
DISTI #
CG223U035W4C-ND
|
DigiKey | CAP ALUM 22000UF 35V SCREW CHAS Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0283 | Buy Now |
DISTI #
539-CG223U035W4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 35V RoHS: Compliant | 0 |
|
$53.3100 / $58.0800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 22000uF (–10 +75%) - 35VDC - 2.5in dia x 4.125in high RoHS: Compliant | 0 |
|
$51.4200 / $103.2000 | Buy Now |
Part Details for CG223U035W4C
CG223U035W4C CAD Models
CG223U035W4C Part Data Attributes
|
CG223U035W4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG223U035W4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 22000uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 2.6325 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 15200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |