Part Details for CG112U035R2C1NH by Cornell Dubilier Electronics Inc
Overview of CG112U035R2C1NH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG112U035R2C1NH
CG112U035R2C1NH CAD Models
CG112U035R2C1NH Part Data Attributes
|
CG112U035R2C1NH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG112U035R2C1NH
Cornell Dubilier Electronics Inc
CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
Length | 54 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CG112U035R2C1NH
This table gives cross-reference parts and alternative options found for CG112U035R2C1NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG112U035R2C1NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG112U035R2C1PF | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C1PF |
CG112U035R2C0PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 1100uF | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C0PL |
CG112U035R2C0NF | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C0NF |
CG112U035R2C0PN | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C0PN |
CG112U035R2C1NL | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C1NL |
CG112U035R2C0NG | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C0NG |
CG112U035R2C0PG | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C0PG |
CG112U035R2C0NN | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C0NN |
CG112U035R2C1PH | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C1PH |
CG112U035R2C1NF | CAP,AL2O3,1.1MF,35VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG112U035R2C1NH vs CG112U035R2C1NF |