Datasheets
CG102J11S205QF by:

ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT

Part Details for CG102J11S205QF by C&K

Overview of CG102J11S205QF by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CG102J11S205QF

Part # Distributor Description Stock Price Buy
DISTI # 34AH7269
Newark Rocker |C&k Components CG102J11S205QF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3800
  • 2,500 $1.9700
  • 10,000 $1.7900
  • 50,000 $1.6100
$1.6100 / $2.3800 Buy Now
DISTI # 39M0172
Newark Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker |C&k Components CG102J11S205QF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3300
  • 10 $2.9800
  • 25 $2.8300
  • 50 $2.6900
  • 100 $2.5500
  • 250 $2.4300
$2.4300 / $3.3300 Buy Now
DISTI # 2266-CG102J11S205QF-ND
DigiKey SWITCH ROCKER SPST 16A 125V Min Qty: 40 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 466
In Stock
  • 40 $1.8200
$1.8200 Buy Now
DISTI # 401-1318-ND
DigiKey SWITCH ROCKER SPST 16A 125V Min Qty: 40 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $1.5736
$1.5736 Buy Now
DISTI # 611-CG102J11S205QF
Mouser Electronics Rocker Switches SPST 16A ON-OFF WHT RoHS: Compliant 0
  • 1,000 $1.5700
$1.5700 Order Now
DISTI # 19514300
Verical Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 Americas - 466
  • 1 $1.6100
  • 200 $1.5800
  • 400 $1.5500
$1.5500 / $1.6100 Buy Now
DISTI # 000000000001086867
Sager Rocker Switches SPST 16A ON-OFF WHT 0
Buy Now

Part Details for CG102J11S205QF

CG102J11S205QF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CG102J11S205QF Part Data Attributes

CG102J11S205QF C&K
Buy Now Datasheet
Compare Parts:
CG102J11S205QF C&K ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Color WHITE
Actuator Finish MATTE
Actuator Length 0.185 inch
Actuator Material NYLON
Actuator Type ROCKER
Additional Feature ROHS COMPLIANT
Body Breadth 13.6 mm
Body Height 22.5 mm
Body Length or Diameter 27.2 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 16A@125VAC
Contact Current(AC)-Max 16 A
Contact Function ON-OFF
Contact Voltage(AC)-Max 125 V
Dielectric Withstand Volts 1500VRMS V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material NYLON
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type ROCKER SWITCH
Terminal Finish SILVER
Terminal Length 0.394 inch
Terminal Material COPPER ALLOY
Termination Type QUICK CONNECT

Alternate Parts for CG102J11S205QF

This table gives cross-reference parts and alternative options found for CG102J11S205QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG102J11S205QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CG102J12S205QF7 ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CG102J12S205QF7
CM102J1GS305DQA8 ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CM102J1GS305DQA8
CM102J13S305DQA8 ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CM102J13S305DQA8
CM12J1AS105DQA8 ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CM12J1AS105DQA8
CG102J12S207DQF7 ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CG102J12S207DQF7
CM102J11S307HQA8 ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CM102J11S307HQA8
CG102J11S107PQF ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CG102J11S107PQF
CG102J13S105HQF7 ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CG102J13S105HQF7
CM12J1RS305PQA8 ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CM12J1RS305PQA8
CG12J11S107PQF ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT C&K CG102J11S205QF vs CG12J11S107PQF

CG102J11S205QF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CG102J11S205QF by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CG102J11S205QF by C&K

Select Manufacturer
Which Manufacturer of CG102J11S205QF would you like to use for your alert(s)?
  • Please alert me when CG102J11S205QF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CG102J11S205QF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CG102J11S205QF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CG102J11S205QF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CG102J11S205QF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CG102J11S205QF by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: