Part Details for CG102J11S107HQF7 by C&K
Overview of CG102J11S107HQF7 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG102J11S107HQF7
CG102J11S107HQF7 CAD Models
CG102J11S107HQF7 Part Data Attributes
|
CG102J11S107HQF7
C&K
Buy Now
Datasheet
|
Compare Parts:
CG102J11S107HQF7
C&K
ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 13.6 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 27.2 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for CG102J11S107HQF7
This table gives cross-reference parts and alternative options found for CG102J11S107HQF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG102J11S107HQF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM102J13S307PQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM102J13S307PQA |
CM102J1RS407PQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM102J1RS407PQA7 |
CG102J11S105DQF7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CG102J11S105DQF7 |
CM102J12S307QA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM102J12S307QA7 |
CM12J1GS105QA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM12J1GS105QA |
CM102J1RS305DQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM102J1RS305DQA |
CM102J1GS307DQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM102J1GS307DQA |
CM102J1GS207PQA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM102J1GS207PQA8 |
CM12J1GS105HQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM12J1GS105HQA7 |
CM102J12S407HQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S107HQF7 vs CM102J12S407HQA |