Part Details for CG1 by MACOM
Overview of CG1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CG1-ND
|
DigiKey | AMPLIFIER,CASCADED W/SMA CONNECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,924.8500 | Buy Now |
DISTI #
937-CG1
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors | 0 |
|
$1,974.8800 | Order Now |
DISTI #
CG1
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,847.8600 | Buy Now |
Part Details for CG1
CG1 CAD Models
CG1 Part Data Attributes
|
CG1
MACOM
Buy Now
Datasheet
|
Compare Parts:
CG1
MACOM
Variable Attenuator, 5MHz Min, 2000MHz Max, 3dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-M | |
Attenuation-Nom | 36 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2.2 |