Part Details for CG0603X7R182KST by Quantic UTC
Overview of CG0603X7R182KST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG0603X7R182KST
CG0603X7R182KST CAD Models
CG0603X7R182KST Part Data Attributes
|
CG0603X7R182KST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CG0603X7R182KST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CG0603X7R182KST
This table gives cross-reference parts and alternative options found for CG0603X7R182KST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0603X7R182KST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-182KNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | VENKEL LTD | CG0603X7R182KST vs C0603X7R500-182KNU |
M3253503E2A182KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CG0603X7R182KST vs M3253503E2A182KVMB |
MA0603XR-182K-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Prosperity Dielectrics Co Ltd | CG0603X7R182KST vs MA0603XR-182K-500G |
C0603X7R500-182KNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | VENKEL LTD | CG0603X7R182KST vs C0603X7R500-182KNR |
CE0603-182-K050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | RCD Components Inc | CG0603X7R182KST vs CE0603-182-K050RTQ |
M3253503E2A182KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CG0603X7R182KST vs M3253503E2A182KZTB |
C0603X7R500-182KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CG0603X7R182KST vs C0603X7R500-182KGU |
C0603X7R500-182KPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CG0603X7R182KST vs C0603X7R500-182KPE |
M3253503E2A182KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | CG0603X7R182KST vs M3253503E2A182KGTB |
C0603X7R500-182KPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, | VENKEL LTD | CG0603X7R182KST vs C0603X7R500-182KPBP |