There are no models available for this part yet.
Overview of CG0603NPO560FWT by Quantic UTC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
CAD Models for CG0603NPO560FWT by Quantic UTC
Part Data Attributes for CG0603NPO560FWT by Quantic UTC
CG0603NPO560FWT
Quantic UTC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
UNION TECHNOLOGY CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Want to compare parts?
-
CG0603NPO560FWTQuantic UTCCeramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603,VS
-
Alternate Parts for CG0603NPO560FWT
This table gives cross-reference parts and alternative options found for CG0603NPO560FWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0603NPO560FWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG560F500T | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | PRO-AN Electronic Co Ltd | CG0603NPO560FWT vs 0603CG560F500T |
0603G560F500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Capax Technologies Inc | CG0603NPO560FWT vs 0603G560F500SNT-B |
SCM10C560FBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Surge Components Inc | CG0603NPO560FWT vs SCM10C560FBND |
0603U560F500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Capax Technologies Inc | CG0603NPO560FWT vs 0603U560F500GT-A |
C1608NPO560FGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Darfon Corporation | CG0603NPO560FWT vs C1608NPO560FGBS |
COG0603560F1HNB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Cinetech Industrial Co Ltd | CG0603NPO560FWT vs COG0603560F1HNB |
0603NPO560F50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Synton-Tech Corp | CG0603NPO560FWT vs 0603NPO560F50V |
0603G560F500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Capax Technologies Inc | CG0603NPO560FWT vs 0603G560F500ST |
0603U560F500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Capax Technologies Inc | CG0603NPO560FWT vs 0603U560F500GT-C |
0603U560F500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Capax Technologies Inc | CG0603NPO560FWT vs 0603U560F500ST-B |