Part Details for CG0402MLD-12G by Bourns Inc
Overview of CG0402MLD-12G by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for CG0402MLD-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K1304
|
Newark | Chip Guard /Tape & Reel - 7" Reel |Bourns CG0402MLD-12G RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
118-CG0402MLD-12GCT-ND
|
DigiKey | VARISTOR 50V 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0171 / $0.1800 | Buy Now |
DISTI #
CG0402MLD-12G
|
Avnet Americas | Var MLV 12VDC 50V 0402 SMD Paper T/R - Tape and Reel (Alt: CG0402MLD-12G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0194 | Buy Now |
DISTI #
652-CG0402MLD-12G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes CHIP GUARD 12VOLT RoHS: Compliant | 12070 |
|
$0.0170 / $0.2000 | Buy Now |
DISTI #
73196547
|
RS | CG MLD Series, 0402, 12V | Bourns CG0402MLD-12G RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0280 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.0179 / $0.0218 | Buy Now |
DISTI #
84415185
|
Verical | Var MLV 12VDC 50V 0402 SMD T/R RoHS: Compliant Min Qty: 3379 Package Multiple: 1 | Americas - 30000 |
|
$0.0171 / $0.0185 | Buy Now |
DISTI #
CG0402MLD-12G
|
TTI | ESD Protection Diodes / TVS Diodes CHIP GUARD 12VOLT pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0168 / $0.0175 | Buy Now |
DISTI #
CG0402MLD-12G
|
Avnet Abacus | - Tape and Reel (Alt: CG0402MLD-12G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
30000 Partner Stock |
|
$0.0179 / $0.0218 | Buy Now |
Part Details for CG0402MLD-12G
CG0402MLD-12G CAD Models
CG0402MLD-12G Part Data Attributes
|
CG0402MLD-12G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0402MLD-12G
Bourns Inc
Varistor, 12V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 12 V |
Alternate Parts for CG0402MLD-12G
This table gives cross-reference parts and alternative options found for CG0402MLD-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0402MLD-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0108-000 | RESISTOR, VOLTAGE DEPENDENT, 12V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TE Connectivity | CG0402MLD-12G vs RF0108-000 |
WPCV1608181K12 | RESISTOR, VOLTAGE DEPENDENT, 12V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0402MLD-12G vs WPCV1608181K12 |
WPCV1608470K12 | RESISTOR, VOLTAGE DEPENDENT, 12V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0402MLD-12G vs WPCV1608470K12 |
MLV0402-120-E120 | RESISTOR, VOLTAGE DEPENDENT, 12V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TE Connectivity | CG0402MLD-12G vs MLV0402-120-E120 |
CG0603MLD-12E | Varistor, 12V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | CG0402MLD-12G vs CG0603MLD-12E |