Part Details for CFXCE450KCFA-R1 by Murata Manufacturing Co Ltd
Overview of CFXCE450KCFA-R1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFXCE450KCFA-R1
CFXCE450KCFA-R1 CAD Models
CFXCE450KCFA-R1 Part Data Attributes
|
CFXCE450KCFA-R1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFXCE450KCFA-R1
Murata Manufacturing Co Ltd
Ceramic BPF, 0.45MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 4 ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation@Freq-Max | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 0.45 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.25 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 3.2 mm |