Part Details for CFX26S1108HZD by TE Connectivity
Overview of CFX26S1108HZD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFX26S1108HZD
CFX26S1108HZD CAD Models
CFX26S1108HZD Part Data Attributes
|
CFX26S1108HZD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX26S1108HZD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 11 | |
Unique Insert Number | 11-08 |