Part Details for CFX24M2532BZC by TE Connectivity
Overview of CFX24M2532BZC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFX24M2532BZC
CFX24M2532BZC CAD Models
CFX24M2532BZC Part Data Attributes
|
CFX24M2532BZC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX24M2532BZC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 25 | |
Unique Insert Number | 25-32 |