Part Details for CFX20M2532SZN by TE Connectivity
Overview of CFX20M2532SZN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFX20M2532SZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1042-ND
|
DigiKey | CONN RCPT FMALE 32POS GOLD CRIMP Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
7 In Stock |
|
$919.0610 / $1,035.2100 | Buy Now |
DISTI #
571-CFX20M2532SZN
|
Mouser Electronics | Standard Circular Connector Compsit Squre Flng Recp Sz 25 Sckt cnct RoHS: Compliant | 3 |
|
$862.1500 | Buy Now |
DISTI #
70669962
|
RS | CONN RCPT 32POS PNL MNT SKT CRMP | TE Connectivity DEUTSCH CFX20M2532SZN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$899.4500 | RFQ |
DISTI #
DCHCFX20M2532SZN
|
Heilind Electronics | YCFX20M2532SZN000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$696.2500 / $717.5600 | Buy Now |
DISTI #
DCHCFX20M2532SZN
|
Interstate Connecting Components | YCFX20M2532SZN000 | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$696.2500 / $717.5600 | Buy Now |
Part Details for CFX20M2532SZN
CFX20M2532SZN CAD Models
CFX20M2532SZN Part Data Attributes
|
CFX20M2532SZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX20M2532SZN
TE Connectivity
RECP ASSY Product Type:Connector Kit;Connector System:Cable-to-Cable;Number of Positions:32;Connector & Contact Terminates To:Wire & Cable;Contact Current Rating (Max):5 A Connector Kit Cable-to-Cable 32 Wire & Cable | Ampseal Header | Part# CFX20M2532SZN | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 32 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 11 | |
Total Number of Contacts | 32 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |