Part Details for CFWM455I by Golledge Electronics Ltd
Overview of CFWM455I by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFWM455I
CFWM455I CAD Models
CFWM455I Part Data Attributes
|
CFWM455I
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CFWM455I
Golledge Electronics Ltd
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 7.5 kHz | |
Attenuation Frequency (+/- delta f)-Min | 2 kHz | |
Attenuation@Freq-Max | 50 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.3 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 7 dB | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 6.5 mm |
Alternate Parts for CFWM455I
This table gives cross-reference parts and alternative options found for CFWM455I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFWM455I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFWM455I | Murata Manufacturing Co Ltd | Check for Price | Ceramic BPF, 0.455MHz | CFWM455I vs CFWM455I |