There are no models available for this part yet.
Overview of CFS370CIW2K-28VBP by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for CFS370CIW2K-28VBP by LEDtronics Inc
Part Data Attributes for CFS370CIW2K-28VBP by LEDtronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
INCAND WHITE
|
Configuration
|
SINGLE
|
Lens Type
|
CLEAR TINTED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Size
|
7.1 mm
|
Surface Mount
|
NO
|
Alternate Parts for CFS370CIW2K-28VBP
This table gives cross-reference parts and alternative options found for CFS370CIW2K-28VBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS370CIW2K-28VBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS370CIW2K-120VACB | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CFS370CIW2K-120VACB |
CSD370CIW2K-6VB | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CSD370CIW2K-6VB |
CSD370CIW2K-6VBP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CSD370CIW2K-6VBP |
CFS370CIW2K-14VB | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CFS370CIW2K-14VB |
CSD370CIW2K-2VF-BP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CSD370CIW2K-2VF-BP |
CSF370CIW2K-120VACB | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CSF370CIW2K-120VACB |
CFS370CIW2K-12VBP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CFS370CIW2K-12VBP |
CSF370CIW2K-3.5VF-B | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CSF370CIW2K-3.5VF-B |
CFS370CIW2K-2VF-B | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CFS370CIW2K-2VF-B |
CSD370CIW2K-14VBP | Single Color LED, Incand White, Clear Tinted, 7.1mm, | LEDtronics Inc | CFS370CIW2K-28VBP vs CSD370CIW2K-14VBP |