CFS296CB6-60V-W12
LEDtronics Inc
Description: Single Color LED, Blue, Clear, 7.2mm,

Overview of CFS296CB6-60V-W12 by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3784EUFD#PBF Analog Devices 60V PolyPhSync Boost Cntr
LTC3784HGN#TRPBF Analog Devices 60V PolyPhSync Boost Cntr
LTC3784MPUFD#TRPBF Analog Devices 60V PolyPhSync Boost Cntr

CAD Models for CFS296CB6-60V-W12 by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFS296CB6-60V-W12 by LEDtronics Inc

CFS296CB6-60V-W12
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
BLUE
Configuration
COMPLEX
Lens Type
CLEAR
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
18.8 mm
Packing Method
BULK
Shape
CYLINDRICAL
Size
7.2 mm
Surface Mount
NO
Want to compare parts?
  1. CFS296CB6-60V-W12
    LEDtronics Inc
    Single Color LED, Blue, Clear, 7.2mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFS296CB6-60V-W12 by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFS296CB6-60V-W12 by LEDtronics Inc

Select Manufacturer
Which Manufacturer of CFS296CB6-60V-W12 would you like to use for your alert(s)?
  • Please alert me when CFS296CB6-60V-W12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFS296CB6-60V-W12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFS296CB6-60V-W12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFS296CB6-60V-W12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFS296CB6-60V-W12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFS296CB6-60V-W12 by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: