Part Details for CFS290CWYG4-14VAC-W24 by LEDtronics Inc
Overview of CFS290CWYG4-14VAC-W24 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFS290CWYG4-14VAC-W24
CFS290CWYG4-14VAC-W24 CAD Models
CFS290CWYG4-14VAC-W24 Part Data Attributes
|
CFS290CWYG4-14VAC-W24
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFS290CWYG4-14VAC-W24
LEDtronics Inc
Dual Color LED, Yellow/green, Water Clear, 7.2mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 18.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.2 mm | |
Surface Mount | NO |
Alternate Parts for CFS290CWYG4-14VAC-W24
This table gives cross-reference parts and alternative options found for CFS290CWYG4-14VAC-W24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS290CWYG4-14VAC-W24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXF290CWYG4-60VAC-W24 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CXF290CWYG4-60VAC-W24 |
CXF290CWYG4-5V-W18 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CXF290CWYG4-5V-W18 |
CLS290CWYG4-14VAC-W18 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CLS290CWYG4-14VAC-W18 |
CMS290CWYG4-60V-W12 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CMS290CWYG4-60V-W12 |
CLF290CWYG4-12VAC-W24 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CLF290CWYG4-12VAC-W24 |
CMS290CWYG4-12VAC-W24 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CMS290CWYG4-12VAC-W24 |
CLS290CWYG4-5VAC-W24 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CLS290CWYG4-5VAC-W24 |
CMF290CWYG4-28VAC-W18 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CMF290CWYG4-28VAC-W18 |
CFS290CWYG4-12V-W18 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CFS290CWYG4-12V-W18 |
CXS290CWYG4-14VAC-W24 | Dual Color LED, Yellow/green, Water Clear, 7.2mm, | LEDtronics Inc | CFS290CWYG4-14VAC-W24 vs CXS290CWYG4-14VAC-W24 |