Part Details for CFS1030A by Broadcom Limited
Overview of CFS1030A by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CFS1030A
CFS1030A CAD Models
CFS1030A Part Data Attributes:
|
CFS1030A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
CFS1030A
Broadcom Limited
Memory Circuit, 9X12, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-609 Code | e0 | |
Memory Density | 108 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 12 | |
Number of Functions | 1 | |
Number of Words | 9 words | |
Number of Words Code | 9 | |
Operating Mode | SYNCHRONOUS | |
Organization | 9X12 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |