Part Details for CFS1000C by Broadcom Limited
Overview of CFS1000C by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFS1000C
CFS1000C CAD Models
CFS1000C Part Data Attributes
|
CFS1000C
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
CFS1000C
Broadcom Limited
Memory Circuit, 5X12, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-609 Code | e0 | |
Memory Density | 60 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 12 | |
Number of Functions | 1 | |
Number of Words | 5 words | |
Number of Words Code | 5 | |
Operating Mode | SYNCHRONOUS | |
Organization | 5X12 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |